Multicomp MCHPR400V686M22X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHPR400V686M22X25.

Newark

Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
Datasheet10 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.51
$ 1.46
$ 1.46
Stock
1,329
15,579
15,579
Authorized Distributors
3
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
852 mΩ
852 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
500 mA
500 mA
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2019-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) Radial 5mm 560mA 2000h 105°C Bulk
Wurth Elektronik861111483004
WCAP-AIL5 Aluminum Electrolytic Capacitors
United Chemi-ConEKMQ451VSN680MP25S
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 500mA 2000h 105°C
Wurth Elektronik861111484013
Electrolytic Capacitor, Snap-in, WCAP-AIL5 Series, 68 F, 20%, 450 V, 25 mm RoHS Compliant: Yes
KYOCERA AVXUPH2W680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 68muF ±20% 0.492Dia 12.50mm
Wurth Elektronik861011483002
Electrolytic Capacitor, Snap-in, WCAP-AIG8 Series, 68 F, 20%, 450 V, 22 mm

Descriptions

Descriptions of Multicomp MCHPR400V686M22X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum 68uF 400V ±20% Cylindrical Can 0.6A 2000 hr 105°C
Avnet Japan
Cap Aluminum Lytic 68uF 400V 20% (22 X 25mm) Snap-In 10mm 600mA 105C Bulk
CAP, 68µF, 400V, ALU ELEC, SNAP IN; Capacitance:68µF; Voltage Rating:400V; Product Range:HPR Series; Lifetime Temperature:2000 hours 105°C;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]