What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ELG686M400AQ1AA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ELG 400V 68muF ±20% 0.866Dia 22.00mm
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG686M400AQ1AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.59%

CAD Models

Download Yageo Group ELG686M400AQ1AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.458
$ 1.458
Stock
16,411
36,323
36,323
Authorized Distributors
5
5
5
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
852 mΩ
-
-
Life (Hours)
2000 hours
7000 hours
7000 hours
Ripple Current
500 mA
550 mA
550 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKMQ451VSN680MP25S
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 500mA 2000h 105°C
Wurth Elektronik861011483002
Electrolytic Capacitor, Snap-in, WCAP-AIG8 Series, 68 F, 20%, 450 V, 22 mm
NichiconUVK2V680MHD
68uF 350V 卤20% 400mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik861111483004
WCAP-AIL5 Aluminum Electrolytic Capacitors
Wurth Elektronik861111484013
Electrolytic Capacitor, Snap-in, WCAP-AIL5 Series, 68 F, 20%, 450 V, 25 mm RoHS Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group ELG686M400AQ1AA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ELG 400V 68muF ±20% 0.866Dia 22.00mm
CAPACITOR, AL ELECTROLYTIC, CAP 68 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,22X25MM
Cap Aluminum 68uF 400V 20% (22 X 25mm) 10mm 500mA 2000 hr 105°C Bulk
Avnet Japan
Cap Aluminum Lytic 68uF 400V 20% (22 X 25mm) Snap-In 10mm 2.927 Ohm 0.5A 2000h 105C Bag
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Elg Series, 68 F, 20%, 400 V, 22 Mm, 0.852 Ohm Rohs Compliant: Yes |Kemet ELG686M400AQ1AA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.