Multicomp MCGPR63V477M13X26

Cap Aluminum 470uF 63V ±20% Cylindrical Can 5mm 0.3527 Ohm 880mA 2000 hr 85°C
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR63V477M13X26.

IHS

Datasheet6 pages6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-43.60%

Alternate Parts

Price @ 1000
$ 0.383
$ 1.026
Stock
5,311
16,066
Authorized Distributors
3
6
Capacitance
470 µF
470 µF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
352.7 mΩ
250 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
880 mA
880 mA
Height - Seated (Max)
-
26.0096 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1HHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR1H471MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 470muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 470muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 470muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Multicomp MCGPR63V477M13X26 provided by its distributors.

Cap Aluminum 470uF 63V ±20% Cylindrical Can 5mm 0.3527 Ohm 880mA 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 63V 20% (13 X 26mm) Radial 5mm 880mA 2000h 85C
Aluminum Electrolytic Capacitor 470Uf, 63V, 20%, Radial; Rango De Producto:Serie Gpr; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:13Mm; Terminales Del Condensador:Conexión Radial; Altura:26Mm |Multicomp Pro MCGPR63V477M13X26

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]