Multicomp MCGPR50V227M10X16

Cap Aluminum 220uF 50V ±20% Cylindrical Can 5mm 0.7536 Ohm 430mA 2000 hr 85°C
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR50V227M10X16.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
-28.08%

CAD Models

Download Multicomp MCGPR50V227M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.525
$ 0.525
Stock
461,706
5,615
5,615
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
PCB, Radial, Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
753.6 mΩ
600 mΩ
600 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
430 mA
440 mA
440 mA
Height - Seated (Max)
-
16.002 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUVR1V221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicECA-1VM221BJ
Cap Aluminum 220uF 35V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 35
PanasonicECA-1HM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H221MPD1TD
Capacitor Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85C Ammo Pack
KYOCERA AVXUVR1V221MPD
Capacitor Aluminum 220uF 35V 20% (10 X 12.5mm) Radial 5mm 385mA 2000h 85C Bulk

Descriptions

Descriptions of Multicomp MCGPR50V227M10X16 provided by its distributors.

Cap Aluminum 220uF 50V ±20% Cylindrical Can 5mm 0.7536 Ohm 430mA 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 430mA 2000h 85C
Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial; Rango De Producto:Serie Mcgpr; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Multicomp Pro MCGPR50V227M10X16

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]