Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK221M050ST

Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 440mA 2000h 85C Standard
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK221M050ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-45.56%

Alternate Parts

Price @ 1000
$ 0.687
$ 0.25
$ 0.25
Stock
1,419
157,458
157,458
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Radial, Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
754 mΩ
754 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
440 mA
540 mA
540 mA
Height - Seated (Max)
16.002 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK221M050ST
Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial 5mm 0.72 Ohm 400mA 2000h 105°C
KYOCERA AVXUVR1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm
NichiconUFW1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 220muF ±20% 0.394Dia 10.00mm
Cornell DubilierSEK221M063ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 220muF ±20% 0.394Dia 10.00mm
NichiconUKW1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 220muF ±20% 0.394Dia 10.00mm
PanasonicECA1JHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SK221M050ST provided by its distributors.

Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 440mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 220muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor 220 microfarad
CAPACITOR, AL ELECTROLYTIC, 220 UF, 20%, 50 VDC, RADIAL, ESR 0.6 OHMS, 10X16MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 220µF 50V
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 5; ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 50V, 20%, RADIAL; Capacitance: 220µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor