Multicomp MCGPR35V478M18X36

Cap Aluminum 4700uF 35V ±20% Cylindrical Can 7.5mm 2.28A 2000 hr 85°C
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR35V478M18X36.

IHS

Datasheet6 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-98.21%

Alternate Parts

Price @ 1000
$ 0.96
$ 0.649
$ 0.649
Stock
2,419
27,600
27,600
Authorized Distributors
3
3
3
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.28 A
2.6 A
2.6 A
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
PanasonicECA-1VM472
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1V472MHD
Capacitor Aluminum 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2700mA 2000h 85C Bulk
United Chemi-ConESMG250ELL472MLN3S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 2420mA 2000h 85°C Bulk

Descriptions

Descriptions of Multicomp MCGPR35V478M18X36 provided by its distributors.

Cap Aluminum 4700uF 35V ±20% Cylindrical Can 7.5mm 2.28A 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 35V ¡À20% 7.5mm 2000h 18mm*36mm*36mm
CAP, 4700µF, 35V, 20%; Capacitance:4700µF; Voltage Rating:35V; Product Range:MCGPR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]