Multicomp MCGPR25V336M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR25V336M5X11.

IHS

Datasheet6 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.126
$ 0.126
Stock
13,570
44,555
44,555
Authorized Distributors
3
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
5.63 Ω
5.63 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
95 mA
110 mA
110 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1EM330
Cap Aluminum 33uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C
KYOCERA AVXUPW1E330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1E330MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 33muF ±20% 0.197Dia 5.00mm
NichiconUPJ1E330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 33muF ±20% 0.197Dia 5.00mm
PanasonicECA-1EM330I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
PanasonicECA-1EM330B
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series

Descriptions

Descriptions of Multicomp MCGPR25V336M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum 33uF 25V ±20% Cylindrical Can 2mm 95mA 2000 hr 85°C
Avnet Japan
Aluminium Electrolytic Capacitor, Gpr Series, 33 - F, - 20%, 25 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR25V336M5X11
CAP, 33µF, 25V, 20%; Capacitance:33µF; Voltage Rating:25V; Product Range:MCGPR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]