Panasonic ECA-1EM330

Cap Aluminum 33uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C
$ 0.068
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM330.

JRH Electronics

Datasheet2 pages29 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.71%

CAD Models

Download Panasonic ECA-1EM330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NichiconUPJ1E330MDD
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 88mA 2000h 105C Bulk
KYOCERA AVXUVR1E330MDD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 33UF 25V 20%, RADIAL 5X11 LS 5 MM
33uF 25V 卤20% 190mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
YXF Series 25 V 33 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
PanasonicECE-A1EKS330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECA-1EM330 provided by its distributors.

Cap Aluminum 33uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C
Avnet Japan
33¦ÌF 25V ¡À20% 2mm 2000h@ 85¡ãC 187mA@ 10kHz Plugins Through hole mounting 11mm*6.35mm*12mm
Cap Aluminum Lytic 33uF 25V 20% Radial 2000h 85C Automotive AEC-Q200
M A Series 25 v 33 uf 85c 5x11mm LS=2mm 2k Hours Radial Aluminum Electrolytic
Capacitor,Al Lytic Cap,Radial,85C,25VDC,33uF,5x11,LS 2mm Bulk ST
CAP 33UF 25V ALUM LYTIC RADIAL
Al Lytic Cap, Radial M Series, 85C
CAP, 33µF, 25V, 20%; Capacitance: 33µF; Voltage Rating: 25V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EM330
  • ECA1EM330