Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK330M025ST

Cap Aluminum 33uF 25V 20% (5 X 11mm) Radial 2mm 5.63 Ohm 110mA 2000h 85°C

$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK330M025ST.

IHS

Datasheet8 pages4 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.156
$ 0.156
Stock
38,184
8,992
8,992
Authorized Distributors
5
1
1
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5.63 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
110 mA
96 mA
96 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-1EM330
Cap Aluminum 33uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C
PanasonicECA-1EM330I
Cap Aluminum Lytic 33uF 25V 20% Radial 2000h 85°C Ammo Pack
PanasonicECA-1EM330B
AL LYTIC CAP, RADIAL M SERIES, 85C / 25VDC,33UF,5X11 LS 5MM T&A BOX CRMP
KYOCERA AVXUPW1E330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1E330MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 33muF ±20% 0.197Dia 5.00mm
NichiconUPJ1E330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier SK330M025ST provided by its distributors.

Cap Aluminum 33uF 25V 20% (5 X 11mm) Radial 2mm 5.63 Ohm 110mA 2000h 85°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 33muF ±20% 0.197Dia 5.00mm
Capacitor; Al Electrolytic;33uF;25VDC;20%;Radial;5mmdia.;11mmL;32VDC;2500Ma
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 25V, 20%, RADIAL; Capacitance: 33µF; Voltage Rating: 25V; Product Range: SK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead
CAPACITOR ALUM ELEC 33UF, 25V, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:5.63ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Mounting:Through Hole
Capacitor; Capacitor Type:General Purpose; Capacitance:33µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Lead Spacing:0.079"; Termination Type:Radial Leaded; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor