Multicomp MCGPR16V477M8X11

Cap Aluminum Lytic 470uF 16V 20% (8 X 11mm) Radial 3.5mm 460mA 2000h 85C
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR16V477M8X11.

IHS

Datasheet6 pages6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-6.03%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.096
Stock
233,305
142,062
Authorized Distributors
3
6
Capacitance
470 µF
470 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
460 mA
400 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1CM471
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk
PanasonicECA-1CM471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM471BJ
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 440mA 2000h 85°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 470muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 470muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, UR SERIES 2000H 10 (DIA.) X 10MM

Descriptions

Descriptions of Multicomp MCGPR16V477M8X11 provided by its distributors.

Cap Aluminum Lytic 470uF 16V 20% (8 X 11mm) Radial 3.5mm 460mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 16V ¡À20% 3.5mm 2000h 460mA 8mm*11mm*11mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]