Panasonic ECA-1CM471

Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CM471.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-10.00%

CAD Models

Download Panasonic ECA-1CM471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.146
$ 0.146
Stock
1,581,009
78,471
78,471
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
440 mA
440 mA
440 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NichiconUVK1C471MPD
470uF 16V 卤20% 440mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 16V 卤20% 440mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 16V ±20% 460mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 16V ±20% 310mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1CAM471X
Cap Aluminum 470uF 16V 20% Solder Pin Aluminum Cylindrical Can 3.5mm 440mA 2000 hr 85°C
NichiconUFW1C471MPD
FW Series 470 uF 16 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic ECA-1CM471 provided by its distributors.

Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk
Capacitor Aluminum 470uF 16VDC 20% 8 X 11.5mm RDL 3.5mm 440mA 2000 hr Bulk
Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, ECA1CM471
Panasonic ECA1CM471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 470uF 16V 20% Aluminum Cylindrical Can 3.5mm 440mA 2000 hr 85°C Bag
Avnet Japan
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;VOL-RTG 16V;RADIAL;NHG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Capacitor 470 uF 16 Volt 20% 8 X 11.5mm Radial 3.5mm 440ma 2000 Hour Bulk
Aluminum Electrolytic Capacitors, 470uF, 16V, -40 to 85¡C
Panasonic SCT
CAP ALUM 470UF 20% 16V RADIAL / 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Panasonic ECA-1CM471 Capacitor Radial 3.5mm 470µF 16V 8mm Electrolytic
Aluminum Electrolytic Capacitor
M Series 16 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic
CAP, 470µF, 16V, 20%; Capacitance:470µF; Voltage Rating:16V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM471
  • ECA-1CM-471
  • ECA-1CM471.
  • ECA1CM471
  • ECA1CM471.