Multicomp MCGPR16V336M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR16V336M5X11.

IHS

Datasheet6 pages6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.44%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.044
$ 0.044
Stock
10,639
244,569
244,569
Authorized Distributors
3
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
85 mA
110 mA
110 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-HA0J330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 33muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HAH330UAP
Cap Aluminum 33uF 50V 20% (8 X 6.2mm) SMD 70mA 1000h 105°C T/R

Descriptions

Descriptions of Multicomp MCGPR16V336M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum 33uF 16V ±20% Cylindrical Can 2mm 85mA 2000 hr 85°C
Avnet Japan
CAP, 33µF, 16V, 20%; Capacitance:33µF; Voltage Rating:16V; Product Range:MCGPR Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 33Uf, 16V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCGPR16V336M5X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCGPR16V336M5X11.