Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HAH330UAP

Cap Aluminum 33uF 50V 20% (8 X 6.2mm) SMD 70mA 1000h 105°C T/R
$ 0.172
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAH330UAP.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

CAD Models

Download Panasonic EEE-HAH330UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.209
Stock
17,310
60,204
Authorized Distributors
3
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm

Related Parts

PanasonicEEE-HA1H330UP
Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
PanasonicEEE-HA1H330XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 33muF 卤20% 0.248Dia 6.30mm
PanasonicEEEHA1V330P
Panasonic EEEHA1V330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap 33μF 35V ±20% 1000h@105°C 52mA@120Hz 78mA@10kHz SMD 6.6mm × 6.6mm × 5.8mm
United Chemi-ConEMVE500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 65mA 1000h 105C Automotive T/R
United Chemi-ConEMVE350ADA330MF60G
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.7mm) SMD 54mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-HAH330UAP provided by its distributors.

Cap Aluminum 33uF 50V 20% (8 X 6.2mm) SMD 70mA 1000h 105°C T/R
CAP ELECT 33UF 50V HA SMD
Al Lytic SMT HA Series, High Temp Reflow 50VDC, 33uF, 8x6.5mm, T&R
CAP ALUM 33UF 20% 50V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America