Multicomp MCGPR16V107M6.3X11

Cap Aluminum 100uF 16V ±20% Cylindrical Can 2.6mm 170mA 2000 hr 85°C
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR16V107M6.3X11.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages15 years ago
Datasheet5 pages18 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-26.85%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.259
$ 0.259
Stock
37,149
25,373
25,373
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.12 Ω
2.12 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
170 mA
185 mA
185 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1CM101
Panasonic ECA1CM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CM101I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM101B
Panasonic ECA1CM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1C101MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
NichiconUFW1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCGPR16V107M6.3X11 provided by its distributors.

Cap Aluminum 100uF 16V ±20% Cylindrical Can 2.6mm 170mA 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 85C
Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Radial; Rango De Producto:Serie Mcgpr; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Multicomp Pro MCGPR16V107M6.3X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]