Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1CM101B

Panasonic ECA1CM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CM101B.

element14 APAC

Datasheet12 pages7 years ago
Datasheet0 pages0 years ago

Panasonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
+8.36%

CAD Models

Download Panasonic ECA-1CM101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.069
$ 0.069
Stock
393,468
1,006,886
1,006,886
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1CM101
Panasonic ECA1CM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ1C101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 100muF 卤20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1C101MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicECA1CAM101X
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 180mA 2000h 85C Bulk
Wurth Elektronik860010372006
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic ECA-1CM101B provided by its distributors.

Panasonic ECA1CM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 0.18A 2000h 85C Ammo Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 16V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1CM101(B)
  • ECA1CM101B