Multicomp MCGPR100V226M8X11

Cap Aluminum Lytic 22uF 100V 20% (8 X 11mm) Radial 3.5mm 130mA 2000h 85°C
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR100V226M8X11.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
-1.02%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.39
Stock
35,192
10,086
Authorized Distributors
3
6
Capacitance
22 µF
22 µF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
4.83 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
130 mA
130 mA
Height - Seated (Max)
-
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 115mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR2A220MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 22muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 22muF ±20% 0.248Dia 6.30mm
NichiconUPS2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 22muF ±20% 0.315Dia 8.00mm
PanasonicECA-2AM220B
Panasonic ECA2AM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2AM220I
Panasonic ECA2AM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Multicomp MCGPR100V226M8X11 provided by its distributors.

Cap Aluminum Lytic 22uF 100V 20% (8 X 11mm) Radial 3.5mm 130mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22¦ÌF 100V ¡À20% 3.5mm 2000h 130mA 8mm*11mm*11mm
Aluminum Electrolytic Capacitor 22Uf, 100V, 20%, Radial; Rango De Producto:Serie Mcgpr; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCGPR100V226M8X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]