KYOCERA AVX UVR2A220MED

Capacitor, Aluminum Electrolytic, Cap 22UF 100V 20%, Radial 6.3X11 Ls 2.5 Mm
$ 0.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2A220MED.

IHS

Datasheet7 pages4 years ago

_legacy Avnet

Future Electronics

Verical

Newark

Inventory History

3 month trend:
-6.06%

CAD Models

Download KYOCERA AVX UVR2A220MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.109
$ 0.109
Stock
73,394
5,422
5,422
Authorized Distributors
3
2
2
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
130 mA
130 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicECA2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 115mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR1J220MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 63V 20%, RADIAL 5X11 LS 5 MM
PanasonicECA1HM220
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85C Automotive Bulk
PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H220MDD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 50V 20%,RADIAL 5X11 LS 5 MM
KYOCERA AVXUVR1E220MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UVR2A220MED provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 100V 20%, RADIAL 6.3X11 LS 2.5 MM
Capacitor Aluminum 22uF 100VDC 20% 6.3 X 11mm RDL 2.5mm 130mA 2000 hr Bulk
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 130mA 2000h 85C Bulk
VR Series 22 uF 100 V 85°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitor 22Uf, 100V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:-Rohs Compliant: Yes |Nichicon UVR2A220MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX