Multicomp MCGPR100V105M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR100V105M5X11.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages15 years ago

Farnell

element14

Inventory History

3 month trend:
-25.57%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.037
$ 0.037
Stock
12,962
600,646
600,646
Authorized Distributors
3
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
132.629 Ω
132.629 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
16 mA
25 mA
25 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA2AM010
Cap Aluminum 1uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 20mA 2000 hr 85°C Bulk
Capacitor Aluminum 1uF 50VDC 20% 5 X 11mm RDL 5mm 17mA 2000 hr Ammo Pack
NIC ComponentsNLE-L1R0M50V5X11F
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 2mm 133 Ohm 11mA 2000h 85°C Bulk
NIC ComponentsNRGB1R0M50V5X11F
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 315.2 Ohm 25mA 10000h 105C Bulk

Descriptions

Descriptions of Multicomp MCGPR100V105M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Aluminum 1uF 100V ±20% Cylindrical Can 2mm 16mA 2000 hr 85°C
Avnet Japan
1¦ÌF 100V ¡À20% 2mm 2000h 16mA 5mm*11mm*11mm
Aluminum Electrolytic Capacitor 1Uf, 100V, 20%, Radial; Rango De Producto:Serie Gpr; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCGPR100V105M5X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]