Cornell Dubilier 105CKR100M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKR 100V 1muF ±20% 0.197Dia 5.00mm
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105CKR100M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVR2A010MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 1muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 1muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 1uF 100V 20%( 5 X 11mm) Radial 5mm 21mA 2000h 85C Ammo
NIC ComponentsNLE-L1R0M50V5X11F
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 2mm 133 Ohm 11mA 2000h 85°C Bulk
NIC ComponentsNRE-H1R0M350V6.3X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 1muF
NIC ComponentsNRGB1R0M50V5X11F
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 315.2 Ohm 25mA 10000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier 105CKR100M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKR 100V 1muF ±20% 0.197Dia 5.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, SUBMINIATURE, RADIAL, 1UF, 100VDC, 5X11MM
CKR Series 1 uF 100 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 165.79 Ohm 0.025A 2000h 85C
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 100V 20%
Radial Lead Aluminum Electrolytic Capacitors 1µF 100V
Aluminum Electrolytic Capacitor 1Uf, 100V, 20%, Radial; Capacitance:1Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Illinois Capacitor 105CKR100M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor