Multicomp MC34709

Conn Shrouded HDR 12 POS 3mm Solder RA Through Hole
$ 0.094
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34709.

Newark

Datasheet4 pages18 years ago

Farnell

Inventory History

3 month trend:
-3.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-27

Related Parts

TE Connectivity215079-4
CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity215079-6
CONN RCPT 6POS 0.1 TIN PCB / 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity1-215079-2
Conn FFC Connector F 12 POS 2.54mm Solder ST Thru-Hole T/R
Connector Wire to Board Header 2 Position 4.2mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 2 Contacts, Through Hole Straight
Conn IDC Connector RCP 6 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of Multicomp MC34709 provided by its distributors.

Conn Shrouded HDR 12 POS 3mm Solder RA Through Hole
Avnet Japan
HEADER, R/ANGLE, 12WAY; Pitch Spacing: 3mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: MC34 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Mate
Wire-Board Connector, Receptacle, 12 Position, 3Mm; Rango De Producto:Serie Mc34; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:12; Espaciado, Paso:3Mm; Contacto, Chapado:Estaño; Núm. De Filas:2 |Multicomp Pro MC34709

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]