Descriptions of Molex 90584-1306 provided by its distributors.
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Thru-Hole Picoflex Tube
1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-in, 6 Circuits
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle
Board In Connector, 6Pos, 2Row, 1.27Mm; |Molex 90584-1306
CONN DIP HDR IDC 6P 26-28AWG PCB
Headers & Wire Housings 1.27mm PF LoPro IDT B-In Tube Wht 6Ckt
Molex IDCConnector, Picoflexseries, Mother seat, 6road, 2line, 1.27mmPitch, Through hole mounting
1.27 MM PF LOW PRO IDT BOARD-IN CONNECTOR
CONN, BOARD-IN, RCPT, 6P, 2ROW, 1.27 MM;
Cross Referenced to MOLEX - Part MOL90584-1306
CONN, BOARD-IN, RCPT, 6P, 2ROW, 1.27 MM; Pitch Spacing:1.27mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Picoflex 90584 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Tin