TE Connectivity 215079-6

CONN RCPT 6POS 0.1 TIN PCB / 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215079-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Sager Electronics

HQonline

Newark

TE Connectivity

Inventory History

3 month trend:
+33.65%

CAD Models

Download TE Connectivity 215079-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.613
Stock
938,139
762,633
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Conn Housing RCP 6 POS 1.5mmCrimp STCable Mount Natural Pico-SPOX™ Bag
Connector Housing, SH Series, 6 Position, 1.0mm, Free Hanging, Crimp, Natural, with Protrusions
Connector Housing, SHD Series, 40 Position, 1.0mm, Free Hanging, Crimp, Natural
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Connector Housing, ZH Series, 3 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural

Descriptions

Descriptions of TE Connectivity 215079-6 provided by its distributors.

CONN RCPT 6POS 0.1 TIN PCB / 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Conn Micro Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry Thru-Hole T/R
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Micro-MaTch Board-Board & Ribbon-Board Connectors Product Highlights: Connector Connector Type = Female-On-Board Number of Positions = 6 Terminate To Printed Circuit Board Vertical Mount Angle
CONNECTOR, RCPT, 6POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla
6P, MM 1.27, FOB, TE, TH , KK, RL Connector System: Board-to-Board Wire-to-Board Number of Positions: 6 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 6 1.27 mm | Female-On-Board Connector & Top Entry | Part Number: 215079-6 | Internal Number: 215079-6 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215079-6.
  • AMP215079-6