Multicomp MC34629

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34629.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
-21.39%

CAD Models

Download Multicomp MC34629 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.138
$ 0.138
Stock
343,189
6,811,590
6,811,590
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
-
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag
TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
1.50mm Pitch, CLIK-Mate Male Crimp Terminal, Tin Plating, 24-28 AWG, Reel
CLIK-Mate and IllumiMate 1.25mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, Reel
2.50mm Pitch, Board-In Crimp Housing, Single Row, Right-Angle and Vertical, 3 Circuits, Natural

Descriptions

Descriptions of Multicomp MC34629 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Partial Shrouded HDR 2 POS 2.54mm Solder ST Through Hole
Avnet Japan
HEADER, THT, VERTICAL, 2.54MM, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: MC34 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contact
Wire-Board Connector Header 2 Position, 2.54Mm; Rango De Producto:Serie Mc34; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:2; Espaciado, Paso:2.54Mm; Contacto, Chapado:Estaño; Núm. De Filas:1 |Multicomp Pro MC34629

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]