Descriptions of Molex 502381-0000 provided by its distributors.
CLIK-Mate and IllumiMate 1.25mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, Reel
Rubber shell terminal, 1.25mm pitch crimp terminal, male, tin plated, 26-28AWG
Connector Accessory, 0.031in Min Cable Dia, 0.8in Max Cable Dia, Contact, Copper Alloy
Crimp Terminal, Male, Tin over Nickel, 26 ... 28AWG
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Rectangular Connector Contacts; 5023810000; MOLEX; Tin; Crimp; Cable; Connector, Crimp, PCB, Signal
Contact PIN Crimp ST Cable Mount 26-28AWG IllumiMate™ T/R
MOLEX 502381-0000 ClickMate 1.25W/B Single Plg Term W/Plt
Headers & Wire Housings 1.25MM CLIK-MATE PLG TERM WTB
Cross Referenced to MOLEX - Part MOL502381-0000
Contact, Clik-Matet, 502381 Series, Pin, 28 Awg, 26 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Molex 502381-0000
Wire Connector, 26 AWG Max, 50 V AC/DC, 1 A
CLIKMATE CRIMP AWG 26 28 MALE RoHSconf
CONTACT, PIN, 26AWG, CRIMP; Product Range: CLIK-Mate 502381 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex CLIK-Mate 502380, 10