Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 35022-0003

Connector Housing, 3 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35022-0003.

Newark

Datasheet1 page6 years ago

Molex

HQonline

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Molex 35022-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1969442-3
3 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity1969442-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Connector Headers and PCB Receptacles welding 5.08μm tin welding mounting
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 35022-0003 provided by its distributors.

Connector Housing, 3 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
2.50mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 3 Circuits, Natural
Conn Housing M 3 POS 2.5mm Crimp Straight/Right Angle Cable Mount Natural Bag
RIGHT ANGLE, 2.50 MM (0.098 INCH) PITCH BOARD-IN-CONNECTOR HOUSING Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator
WTB HOUSING, PLUG, 3POS, 1ROW, 2.5MM; Product Range:35022 Series; Gender:Plug; No. of Positions:3Positions; Pitch Spacing:2.5mm; For Use With:350449105, 350211001, 350211160 Crimp Terminals; Contact Termination Type:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0350220003
  • 35022-0003.
  • 350220003