Multicomp MC34505

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34505.

IHS

Datasheet2 pages13 years ago

element14

Farnell

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Connector Housing Female 2 Position 2mm Crimp Straight Cable Mount Sherlock Series
TE Connectivity1375820-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity770602-2
Connector; Nylon; Receptacle; 2; White; Crimp; 180 deg; 0.1 in.; UL 94V-0

Descriptions

Descriptions of Multicomp MC34505 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
RECEPTACLE,RECTANGULAR POWER CONNECTOR 2 2pin
Conn Housing Wire to Wire RCP 2 POS 4.2mm ST Cable Mount
Avnet Japan
HOUSING, RECEPTACLE, 2 WAY, NYLON; Product Range: 2257(5557) Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 4.2mm; For Use With: 4.2mm Pin & Socket Connectors; SVHC: No SVHC (15-Jan-2019); Connector Body M
Plug And Socket Connector Housing; Rango De Producto:Serie 2257; Núm. De Posiciones:2; Espaciado, Paso:4.2Mm; Para Usar Con:Conectores Socket Y Pin De 4.2 Mm; Color:Natural; Conector, Montaje:Suspendido; Conector, Tipo:Plug & Socket |Multicomp Pro MC34505

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]