Molex 10-11-2023

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-11-2023.

Official Datasheet10 years ago

Inventory History

3 month trend:
-3.29%

CAD Models

Download Molex 10-11-2023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2 mm, 51382 Series, Nylon, MicroClasp, White
Connector Housing Female 2 Position 2.5 mm Crimp Straight Cable Mount SPOX

Descriptions

Descriptions of Molex 10-11-2023 provided by its distributors.

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
KK 254 Crimp Housing, High Pressure, 2 Circuits, Natural
Molex Connector housing, 2road, 2.54mmPitch, 1line
2.54mm 1x2P 2 1 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSITION, 2.54MM
Connector Crimp Housings 2.54mm POS-2
Headers & Wire Housings KK 100 Housing Crimp Ramp 2 Ckt
Crimp Housing; 2; Nylon Material, Insulator Housing
@CONN,HOUSING,2POS,.100 HI, PRESS
CONNECTOR, RECEPTACLE, 2.54MM, 2WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:(Not Available); Contact Material:(Not Available)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010112023
  • 01-01-12023
  • 010112023
  • 10-11-20-23
  • 10-11-2023.
  • 10-11-2023....
  • 10-11-2023.....
  • 10/11/2023
  • 10/11/23
  • 1011-2023
  • 10112023