Multicomp MC32594

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Socket
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC32594.

IHS

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
-0.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-12-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
TE Connectivity1375820-8
TE Connectivity 1375820-8 Connector Female Unshrouded 1X08C 26-22AWG
Rectangular Connector Contacts; 16020088; MOLEX; Gold; Crimp; 22 AWG; 24 AWG
TE Connectivity1375820-5
TE Connectivity 1375820-5 CST-100 II Connector Housing Female Unshrouded 2.54mm

Descriptions

Descriptions of Multicomp MC32594 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Socket
Conn USB Type A RCP 4 POS RA Through Hole Dual Port
Avnet Japan
Usb Stacked, 2.0 Type A, 2Port, R/A; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; No. Of Positions:8Ways; Orientation:Right Angle; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:-; Rohs Compliant: Yes |Multicomp Pro MC32594
SOCKET,USB CONNECTOR 4

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]