Molex 16-02-0088

Rectangular Connector Contacts; 16020088; MOLEX; Gold; Crimp; 22 AWG; 24 AWG
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0088.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
+1.35%

CAD Models

Download Molex 16-02-0088 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.118
$ 0.118
Stock
7,482,701
3,804,609
3,804,609
Authorized Distributors
6
6
6
Connector Type
Connector, Crimp, PCB, Signal, Socket
Connector, PCB, Signal, Socket
Connector, PCB, Signal, Socket
Number of Contacts
1
1
1
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Gold, Nickel
Gold
Gold
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
-
-
-
Max Current Rating
3 A
3 A
3 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector Housing, Receptacle, 2 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade
HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Reel

Descriptions

Descriptions of Molex 16-02-0088 provided by its distributors.

Rectangular Connector Contacts; 16020088; MOLEX; Gold; Crimp; 22 AWG; 24 AWG
Connector Contact Female 1 Position Crimp Straight Cable Mount Reel
Headers & Wire Housings SL Fem Crimp Term 22-24 30Gold Reel x
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, CyClone
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel
Cross Referenced to MOLEX - Part MOL16-02-0088
Crimp Terminal, Female, Gold, 24 ... 22AWG
Connector Accessory, Contact, Brass
SL Term Crp F Box Tin 24-30 Loose
SL TERM 22-24G FEM Reel of 20000
CONN SOCKET 22-24AWG CRIMP GOLD

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016020088
  • 016-02-0088
  • 01602-0088
  • 016020088
  • 16-02-0088.
  • 16-02-0088..
  • 16020088
  • 70058-0026