Multicomp MC29569

Ring Tongue Terminal 14-16AWG Copper Blue 19.3mm Tin
$ 4.527
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29569.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
-1.59%

Related Parts

Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-34157-1
TE CONNECTIVITY / AMP 8-34157-1 TERMINAL, RING TONGUE, #4, CRIMP, BLUE

Descriptions

Descriptions of Multicomp MC29569 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper Blue 19.3mm Tin
TERMINAL, RING TONGUE, #6, CRIMP, BLUE; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Product Range:MC29 Series; Insulator Colour:Blue; Insulator Material:Vinyl 34P
Terminal, Ring Tongue, #6, Crimp, Blue; Rango De Producto:Serie Mc29; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Material Aislante:Vinilo |Multicomp Pro MC29569

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]