Multicomp MC29556

Ring Tongue Terminal 10-12AWG Copper Yellow 35.1mm Tin
$ 2.676
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29556.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
-0.26%

Related Parts

TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate Bag

Descriptions

Descriptions of Multicomp MC29556 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper Yellow 35.1mm Tin
TERMINAL, RING TONGUE 3/8IN CRIMP YELLOW; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:MC29 Series; Insulator Colour:Yellow; Insulat
Terminal, Ring Tongue 3/8In Crimp Yellow; Rango De Producto:Serie Mc29; Tamaño Del Terminal - Imperial:3/8"; Tamaño Del Terminal - Métrico:M10; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Material Aislante:Vinilo |Multicomp Pro MC29556

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]