Multicomp MC29390

Disconnect Terminal 18-22AWG Brass Red F 21mm Tin
$ 4.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29390.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin Loose Piece

Descriptions

Descriptions of Multicomp MC29390 provided by its distributors.

Disconnect Terminal 18-22AWG Brass Red F 21mm Tin
Push-On Terminal, 0.75mm2
TERMINAL, FEMALE DISCONNECT, 0.187IN RED; Product Range:MC Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Wire Size AWG Min:22AWG; Wire Size AWG Max:
Terminal, Female Disconnect, 0.187In Red; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Mc; Tamaño De La Lengüeta - Imperial:0.187" X 0.02"; Tamaño De La Lengueta - Métrico:4.75Mm X 0.51Mm; Aislante, Color:Rojo |Multicomp Pro MC29390

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]