Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DNF18-111FIB-M

Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin Loose Piece
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-111FIB-M.

IHS

Datasheet1 page9 years ago

Master Electronics

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.96%

Alternate Parts

Price @ 1000
$ 0.38
$ 1.053
Stock
62,560
28,463
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
22 AWG
22 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Fully Insulated
Fully Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Brass
Brass
Color
Red
Red

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Disconnect Female; Right Angle; Brass Insulated; 600V; 22 to 18 AWG; 0.250 x 0.032 in.
TERMINAL, FEMALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG
CONNECTOR BUTT NYLON (INSULATOR) 0.080 TIN 22-18 AWG 0.145 IN. (MAX.)

Descriptions

Descriptions of Panduit DNF18-111FIB-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin Loose Piece
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red nylon housing. It has a tab size of 0.110 x 0.020 (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.71 (18.0 mm) lo
Female Disconnect, 2.8Mm, 18Awg, Red; Product Range:Dnf-Fib Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.8Mm X 0.51Mm; Tab Size - Imperial:0.11" X 0.02"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-111FIB-M
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-111FIB-M.