Multicomp MC29386

Fork / Spade Tongue Terminal, MC29 Series, 26 AWG, 22 AWG, 0.5 mm, M3, #5
$ 2.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29386.

JRH Electronics

Datasheet1 page4 years ago

element14

Inventory History

3 month trend:
-4.41%

Related Parts

TE Connectivity331401
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M3.5(#6)STUD SIZE,26 TO 22 AWG
TE Connectivity321013
Ring Tongue Terminal 22-26AWG Copper Yellow 13.34mm Tin Loose
TE Connectivity32861
Ring Tongue Terminal 22-26AWG 17.25mm 6.35mm Tin Loose Piece
MulticompMC29385
Spade Terminal 26-22AWG 11mm Tin
TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TE Connectivity323914
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose

Descriptions

Descriptions of Multicomp MC29386 provided by its distributors.

Fork / Spade Tongue Terminal, MC29 Series, 26 AWG, 22 AWG, 0.5 mm, M3, #5
TERMINAL, SPADE/FORK, #5, CRIMP; Product Range:MC29 Series; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; Conductor Area CSA:0.5mm²; Stud Size - Metric:M3; Stud Size - Imperial:#5; Insulator Material:Uninsulated; Stu
Terminal, Spade/Fork, #5, Crimp; Rango De Producto:Serie Mc29; Tamaño Del Terminal - Imperial:5; Tamaño Del Terminal - Métrico:M3; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:22Awg; Conductor, Área Csa:0.5Mm² |Multicomp Pro MC29386

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]