TE Connectivity 321013

Terminal, Ring Tongue, #0, Crimp, Yellow; |Te Connectivity Amp 321013
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321013.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet14 pages15 years ago
Technical Drawing1 page17 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+6.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TE Connectivity323914
Ring Tongue Terminal, M2.5, #4, 22Awg; |Te Connectivity Amp 323914.
TE Connectivity326875
Ring Terminal, #6 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity / AMP8-323915-1
Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
TE Connectivity8-32562-1
Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 321013 provided by its distributors.

Terminal, Ring Tongue, #0, Crimp, Yellow; |Te Connectivity Amp 321013
Ring Tongue Terminal 22-26AWG Copper Yellow 13.34mm Tin Loose
PIDG SERINSULATED TIN PLATED CRIMP RING TERM,1.68MM STUD SIZE,26 TO 22AWG, YELLOW
Insulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 3.51 mm, yellow
TE Connectivity Insulated Terminal, Yellow, Round, PIDG Series, 1.68mm Bolt, 1.7mm Inner Dia, Max Wire 0.4mm²
TERMINAL, RING TONGUE, #0, YLW, 22AWG;
Ring and Spade Tongue Terminals
CONN RING CIRC 22-26AWG #0 CRIMP
Special Order: TERMINAL,PIDG R 26-22 0 Terminal & Splice Type: Ring Tongue Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: #0 Ring Tongue 26 – 22 AWG .12 – .4 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 321013 | Internal Number: 321013 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321013.