Multicomp MC20363

Single Color LED, Super Bright Cyan, Water Clear, T-1 3/4, 5mm
Production

Price and Stock

DistributorSKUMinPkg
NewarkMC2036305K

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20363.

element14

Datasheet2 pages19 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Blue Ø10 mm 30° 7000 mcd Water Clear 3.5 V Through Hole Superbright LED Lamp
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Multicomp MC20363 provided by its distributors.

Single Color LED, Super Bright Cyan, Water Clear, T-1 3/4, 5mm
LED, T-1 3/4, CYAN, 5500MCD, 509NM; Bulb; Bulb Size:T-1 3/4 (5mm); LED Color:Cyan; Luminous Intensity:5.5cd;
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:5500µcd; Viewing Angle:10°; Forward Current:20mA; Forward Voltage:3.5V; Color:Cyan; LED Color:Cyan; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]