Multicomp MC19041003

Indicator Single Color 1 LEDs Red 45mA
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19041003.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
-7.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

H178C Series Ø5 mm Yellow 45° 20 mcd 5 V Diffused LED Assembly - T-1 3/4
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Pure Green, Diffused, T-1, 3mm
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin SMD T/R

Descriptions

Descriptions of Multicomp MC19041003 provided by its distributors.

Indicator Single Color 1 LEDs Red 45mA
Avnet Japan
Panel Mount Indicator, Led, 8Mm, Red, 2.6V; Led Color:Red; Operating Voltage:2.6Vdc; Mounting Hole Dia:8Mm; Forward Current If:45Ma; Luminous Intensity:20Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm; Colour:Red Rohs Compliant: Yes |Multicomp Pro MC19041003

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]