Multicomp MC19040008

Indicator Uni-Color 1 LEDs Orange 30mA Bi-Pin
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19040008.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
-3.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Yellow 585nm 20mcd 2-Pin
Single Color LED, Green, Diffused, T-1, 3mm
597 Series PLCC-4 Red and Green Intensity min 4.5 mcd 11.3 mcd Clear SMT LED
ams-OSRAMLH R974-LP-1
Single Color LED, Hyper Red, Colorless Diffused, 1.3mm
H178C Series Ø5 mm Yellow 45° 20 mcd 5 V Diffused LED Assembly - T-1 3/4

Descriptions

Descriptions of Multicomp MC19040008 provided by its distributors.

Indicator Uni-Color 1 LEDs Orange 30mA Bi-Pin
Avnet Japan
Panel Mount Indicator, Led, 8Mm, Orange, 2.6V; Led Color:Orange; Operating Voltage:2.6Vdc; Mounting Hole Dia:8Mm; Forward Current If:30Ma; Luminous Intensity:20Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm Rohs Compliant: Yes |Multicomp Pro MC19040008

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]