Dialight 597-7701-202F

597 Series PLCC-4 Red and Green Intensity min 4.5 mcd 11.3 mcd Clear SMT LED
$ 0.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7701-202F.

IHS

Datasheet1 page8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+687%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Bi-Color Red/Yellow 645nm/594nm 4-Pin PLCC T/R
Single Color LED, True Green, Colorless Clear, 2.4mm
LED Bi-Color Red/Yellow 645nm/591nm Automotive 4-Pin PLCC T/R
SMD LM4-B SERIES LED - GREEN COLOR,FULL RANK,TAPE & REEL
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel

Descriptions

Descriptions of Dialight 597-7701-202F provided by its distributors.

597 Series PLCC-4 Red and Green Intensity min 4.5 mcd 11.3 mcd Clear SMT LED
LED Bi-Color Green/Red 565nm/630nm 4-Pin Surface Mount Tape
Dual Color LED, Super Red/green, Water Clear, 2.39mm
570nm Green, 628nm Red, 120°, 2.1V, 2V, 20mA, Round Flat Top, Transparent Colorless/Red/Green, PLCC-4, SMD, 3.2mm × 2.7mm × 1.9mm
LED, 2.39MM, RED / GREEN, LCC-4; LED Col; LED, 2.39MM, RED / GREEN, LCC-4; LED Color:Green, Red; LED Mounting:SMD; Bulb Size:-; Viewing Angle:120°; Lens Shape:Round; Forward Current / Color:-; Luminous Intensity / Color:
Led, 2.39Mm, Red/Green, Lcc-4; Tamaño De Bulbo:-; Led Color:Verde, Rojo; Luminous Intensity/Color:-; Ángulo De Visión:120°; Forward Voltage/Color:R 2V, G 2.1V; Forward Current/Color:-; Led, Montaje:Smd; Lente, Perfil:Roldana |Dialight 597-7701-202F
SMD LED Dimensions W x D x H: 3.2 x 1.9 x 2.8 mm Forward voltage: 2...2.1 V Luminous intensity: 16 mcd Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Red / Green Package: PLCC-4 Version: Bi-colour

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977701202F