Lumex SSI-LXR4815YD

LED Panel Mount Indicator Uni-Color Yellow 585nm 20mcd 2-Pin
$ 1.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR4815YD.

JRH Electronics

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
INDICATOR PANEL MOUNT LED MNT-SZ 0.17-0.174" SNAP-IN YELLOW 2.1V LEADS
CML 4301H7/7 LED TH 5mm 2.2V 20mA 20mcd Yellow Part of the VCC Family of Products
KingbrightWP3A8YD
LED T-1 3mm Dome Wire Leads 2.1V Forward Voltage 15Mcd Diffused Yellow
KingbrightWP132XYD
Yellow T-1 3 mm 60° Tinted Diffused 15mcd 2.1V Solid State LED Lamp Through Hole

Descriptions

Descriptions of Lumex SSI-LXR4815YD provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 585nm 20mcd 2-Pin
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
PANEL MOUNT INDICATOR, LED, 8.2MM, YELLOW, 2.1V
LED Panel Mount Indicators Metal Reflector Yel
LED IND 8mm HOLE T5LED YELDIF CHROM
LED 5MM YELLOW DIFF REFL PANELMT
LED PNL IND YELLOW DIFFUSED 5MM
Panel Mount Indicator, Led, 8.2Mm, Yellow, 2.1V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:8.2Mm; Tensión De Operación:2.1Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:20Mcd; Ip/Nema:Sin Clasificar; Color:Yellow |Lumex SSI-LXR4815YD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXR4815YD.