Multicomp MC19030003

Indicator Uni-Color 1 LEDs Red 45mA Bi-Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19030003.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ams-OSRAMLH R974-LP-1
Single Color LED, Hyper Red, Colorless Diffused, 1.3mm
LED ASSEMBLY, RT-ANGLE,3MM LED, BI-LEVEL, BI-COLOR YLW/GREEN, WHT DIFFUSED LENS
Dialight571-0112F
LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin Bulk
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Multicomp MC19030003 provided by its distributors.

Indicator Uni-Color 1 LEDs Red 45mA Bi-Pin
Avnet Japan
Panel Mount Indicator, Led, 6Mm, Red, 2.6V; Led Color:Red; Operating Voltage:2.6Vdc; Mounting Hole Dia:6Mm; Forward Current If:45Ma; Luminous Intensity:15Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm; Colour:Red Rohs Compliant: Yes |Multicomp Pro MC19030003

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC19030003.