Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar H201CBC-Y/G

Led Assembly, Rt-angle, 3MM Led, Bi-level, Bi-color Ylw/green, Wht Diffused Lens
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H201CBC-Y/G.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-27.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ams-OSRAMLH R974-LP-1
Single Color LED, Hyper Red, Colorless Diffused, 1.3mm
KingbrightWP710A10YD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 10 mA 588 nm 15 mcd Round | Kingbright WP710A10YD
KingbrightWP934EW/YD
Single Color LED, Yellow, Diffused, T-1, 3mm
KingbrightWP934MD/2YD
Single Color LED Array, Yellow, Diffused, T-1, 3mm
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
Single Color LED, High Intensity Green, T-1, 2.85mm

Descriptions

Descriptions of Bivar H201CBC-Y/G provided by its distributors.

LED ASSEMBLY, RT-ANGLE,3MM LED, BI-LEVEL, BI-COLOR YLW/GREEN, WHT DIFFUSED LENS
Dual Color LED Array, Yellow/green, Diffused White, T-1, 3mm
H201CBC Series 90° T-1 Yellow / Green Bi-Level LED Assembly
Multi-Element Led Light Source, Gr/Yel; |Bivar H201CBC-Y/G
T-1 (3MM) BI-COLOR 90° BI-LEVEL LED ASSY
LED Circuit Board Indicators LED Assembly Right Angle
LED Assembly Right Angle 3 mm LED Bi-Level 1 Station
568nm,585nm 45° circular,with dome spread green,yellow board mount
LED ASSY RA 3MM 2LVL Y/G WH DIFF
LED ASSEMBLY R/A 3MM LED BI-LE

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • H201CBC-YG