Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 571-0112F

LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin Bulk
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0112F.

Newark

Datasheet1 page7 years ago

Master Electronics

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
-10.35%

CAD Models

Download Dialight 571-0112F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

3 MM BI-LEVEL, CATHODE LEFT, CBI Single Color LED Array, Green, Diffused, T-1, 3mm
2 mm Red / Green 2.1 V 20 mA Right Angle LED CBI® Circuit Board Indicator
597-7701-207F,597 SERIES BI-COLOUR GREEN, RED LED,570 / 628 NM PLCC 4,ROUND LENS
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm
Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm
CML CMD1522SRUGCTR8 LED SMT 1206 1.7/2.1V 20mA Red/Green 2K Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 571-0112F provided by its distributors.

LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin Bulk
571 Series Bi Level Red Green 2 mm 38° 12.6/8.7 mcd LED Circuit Board Indicator
Dual Color LED Array, Red/green, Diffused, T-3/4, 2mm
LED, PCB, 2MM, BI, RED-GRN; LED Colour: Green, Red; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: 2mm; Forward Current / Colour: R 20mA, G 20mA; Luminous Intensity / Colour: R 15mcd, G 10mcd; Forward Voltage / Col

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 571-0112-F
  • 571-0112F.
  • 5710112F