Multicomp MC19021002

Indicator Uni-Color 1 LEDs Yellow 45mA Bi-Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19021002.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Circuit Board Indicator LED Circuit Board Ind RoHS Compliant: Yes
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Pc-Type/Stackable Led Lamp, green, diffused, lmp-4 Rohs Compliant: Yes |Dialight 561-2201-090F
KingbrightWP1384AD/GD
Green 3.4 mm 60º Tinted Diffused 15 mcd 2.2 V LED Indicator Through Hole
KingbrightWP1384AL/GD
Single Color LED, Green, Diffused, 3.4mm
KingbrightWP1384AD/ID
Single Color LED, High Efficiency Red, Diffused, 3.4mm

Descriptions

Descriptions of Multicomp MC19021002 provided by its distributors.

Indicator Uni-Color 1 LEDs Yellow 45mA Bi-Pin
Avnet Japan
Panel Mount Indicator, Led, 6Mm, Yellow, 2.6V; Led Color:Yellow; Operating Voltage:2.6Vdc; Mounting Hole Dia:6Mm; Forward Current If:45Ma; Luminous Intensity:32Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm Rohs Compliant: Yes |Multicomp Pro MC19021002

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]