What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP1384AD/ID

Single Color LED, High Efficiency Red, Diffused, 3.4mm

$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1384AD/ID.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages19 years ago

Kingbright SCT

Future Electronics

Inventory History

3 month trend:
+81.04%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
KingbrightWP3A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP73JB/IDA
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 4.8mm
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of Kingbright WP1384AD/ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, 3.4mm
LED Uni-Color Hi-Eff. Red 627nm 2-Pin Bulk
LED Circuit Board Indicators Red 625nm Diffused 20mcd
WP1384AD Series 2.2 V 30mA 3.4 mm Single-Level Circuit Board Indicator
627nm 60° 2.5V 10mA circular,with dome spread,Colored red Through hole mounting 3.4mm*3.4mm*6.35mm
3.4MM RED RIGHT ANGLE LED, 617nm, RoHS
Kingbright SCT
LED RA 3.4MM 627NM HE RED DIFF

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP1384ADID