Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP1384AD/GD

Green 3.4 mm 60º Tinted Diffused 15 mcd 2.2 V LED Indicator Through Hole
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1384AD/GD.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
+32.91%

CAD Models

Download Kingbright WP1384AD/GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP1384AL/GD
565nm 60° circular,with dome spread,Colored green Through hole mounting 3.4mm*3.4mm*7.1mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
KingbrightWP59CB/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP73JB/GDA
Single Color LED, Green, Diffused, T-1 3/4, 4.8mm

Descriptions

Descriptions of Kingbright WP1384AD/GD provided by its distributors.

Green 3.4 mm 60º Tinted Diffused 15 mcd 2.2 V LED Indicator Through Hole
Single Color LED, Green, Diffused, 3.4mm
LED Uni-Color Green 565nm 2-Pin Bulk
LED Circuit Board Indicators Green 568nm Diffused 15mcd
3.4MM GRN RIGHT ANGLE LED, 568nm, RoHS
Kingbright SCT
565nm 60° 2.5V 10mA circular,with dome spread,Colored green Through hole mounting 3.4mm*3.4mm*3.4mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP1384ADGD