Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-2201-050F

Single Color LED, Green, Diffused, T-1 3/4, 5mm
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2201-050F.

IHS

Datasheet1 page17 years ago

Future Electronics

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-5.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
Single Color LED, Green, Colorless Clear, 2.4mm, LCC-2
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
Single Color LED, Green, Colorless Clear, 1.5mm
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 561-2201-050F provided by its distributors.

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Led Circuit Board Indicators Hi Eff Gree; |Dialight 561-2201-050F
LED Uni-Color Green 565nm 2-Pin Bulk
LED CBI Vertical .5in Tall HI EFF GREEN DIFF
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.500 INCH, GREEN
LED 5MM VERT HE DIFF GRN PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 561-2201-050-F
  • 5612201050F