Multicomp MC19020003

Indicator Single Color 1 LEDs Red 45mA
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19020003.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
-58.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

597 Series PLCC-4 Red and Green Intensity min 4.5 mcd 11.3 mcd Clear SMT LED
ams-OSRAMLH R974-LP-1
Single Color LED, Hyper Red, Colorless Diffused, 1.3mm
LED ASSEMBLY, RT-ANGLE,3MM LED, BI-LEVEL, BI-COLOR YLW/GREEN, WHT DIFFUSED LENS
H178C Series Ø5 mm Yellow 45° 20 mcd 5 V Diffused LED Assembly - T-1 3/4
Dialight521-9271F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED Array, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp MC19020003 provided by its distributors.

Indicator Single Color 1 LEDs Red 45mA
Avnet Japan
Panel Mount Indicator, Led, 6Mm, Red, 2.6V; Led Color:Red; Operating Voltage:2.6Vdc; Mounting Hole Dia:6Mm; Forward Current If:45Ma; Luminous Intensity:17.5Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm; Colour:Red Rohs Compliant: Yes |Multicomp Pro MC19020003

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC19020003.