Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9271F

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9271F.

JRH Electronics

Datasheet1 page18 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Single Color LED, High Intensity Red, Diffused, T-3, 8mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight521-9673F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Dialight521-9210
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 521-9271F provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 586nm 2-Pin T-1 3/4 Bulk
Standard LEDs - Through Hole DISCRETE LED LAMP
DISCRETE LED LAMP | Dialight 521-9271F
587nm 50° 2.5V 10mA circular,with dome spread yellow Plugins standard mounting,Through hole mounting 5mm(Length)

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219271F