Multicomp MC1206B274K160CT

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1206B274K160CT.

IHS

Datasheet26 pages6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-1.57%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.023
Stock
1,871
6,695
Authorized Distributors
3
3
Capacitance
270 nF
270 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
950 µm
950 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAP CER 0.27UF 16V X7R 0603 / 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Cap Ceramic 0.27uF 16V X7R 10% Pad SMD 0603 125C Automotive T/R
Yageo GroupC0603C274K4RACTU
0603 C 270NF CERAMIC MULTILAYER CAPACITOR, 16 V, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX0805YC274KAT2A
0805 270 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1206YC274KAT2A
Cap Ceramic 0.27uF 16V X7R 10% SMD 1206 125°C Paper T/R
Cap Ceramic 0.27uF 16V X7R 10% SMD 0805 125C Paper T/R

Descriptions

Descriptions of Multicomp MC1206B274K160CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206
Cap Ceramic 0.27uF 16V X7R ±10% SMD 1206 125°C T/R
Avnet Japan
Multilayer Ceramic Capacitor, Mc Series, 0.27 F, 10%, X7R, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206B274K160CT
270nF ¡À10% X7R 16V 1206 3.2mm*1.6mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]